Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA172EC-11-1TBIP68A AC Tube Axial Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 220CFM 57.3dBA Terminals IP68A
  • Jameco Part no.: 2378215
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA172EC-11-1TBIP68A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $129.95
5+ $122.15
25+ $115.95

Request Larger Quantity Quote

172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 220CFM 57.3dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 220
  • Bearing: Ball
  • Current Rating: 130 mA
  • Power Rating: 15 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 57.3
  • Termination: Terminals
  • Product Type: 172mm x 150mm AC Fan
  • Speed: 3000 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.62 in.
  • Additional Features: IP68 & ATEX
  • Motor Drive Type: EC Motor, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3000 rpm.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;