Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA172LFGS221T AC Tube Axial Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Louvered Slide Guard Filter Fan Kit 230 VAC Dual Ball Bearing 141CFM 52dBA Terminals
  • Jameco Part no.: 2379855
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA172LFGS221T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$67.65 ea

100 ship on Oct. 5


# of units Price
5+ $67.65
25+ $62.55
100+ $58.95
1000+ $52.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Dual Ball Bearing 141CFM 52dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 141
  • Bearing: Dual Ball
  • Current Rating: 150 mA
  • Power Rating: 35 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 52
  • Termination: Terminals
  • Product Type: Louvered Filter Fan Kit with Fan Installed
  • Speed: 3200 rpm
  • IP Rating: IP54
  • Maximum Pressure: 0.70 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller, Louvered Filter Kit, Class B Insulation, Slide Guard
  • Motor Drive Type: Capacitor Drive, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 3200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)141
BearingDual Ball
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)52
TerminationTerminals
Power Rating35 W
Product TypeLouvered Filter Fan Kit with Fan Installed
Speed3200 rpm
IP RatingIP54
Maximum Pressure0.70 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller, Louvered Filter Kit, Class B Insulation, Slide Guard
Motor Drive TypeCapacitor Drive, Impedance Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;