Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA172SAN-22-2WB AC Tube Axial Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 170CFM 39.8dBA 12" Wires
  • Jameco Part no.: 2369999
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA172SAN-22-2WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$55.25 ea

23 Weeks Lead Time


# of units Price
200+ $55.25
1000+ $46.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 170CFM 39.8dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 170
  • Bearing: Ball
  • Current Rating: 87 mA
  • Power Rating: 20 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 39.8
  • Termination: 12" Wires
  • Product Type: 172mm x 150mm AC Fan
  • Speed: 2300 rpm
  • Maximum Pressure: 0.49 in.
  • Motor Drive Type: Capacitor Drive, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2300 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)170
BearingBall
Current Rating87 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)39.8
Termination12" Wires
Power Rating20 W
Product TypeAC Fan
Speed2300 rpm
IP RatingN/A
Maximum Pressure0.49 in.
Motor Drive TypeCapacitor Drive, Impedance Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;