| # of units | Price |
|---|---|
| 1+ | $53.95 |
| 5+ | $47.95 |
| 25+ | $44.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 150 mm |
| Width | 172 mm |
| Depth | 51 mm |
| Air Flow (CFM) | 235 |
| Bearing | Ball |
| Current Rating | 300 mA |
| Agency Approvals | UL, CUL, TUV, CE, UKCA |
| Noise (dBA) | 52.1 |
| Termination | Terminals |
| Power Rating | 35 W |
| Product Type | AC Fan |
| Speed | 3150 rpm |
| IP Rating | N/A |
| Maximum Pressure | 0.70 in. |
| Additional Feature | Die Cast Aluminum Frame Black, PBT Impeller |
| Motor Drive Type | Capacitor Induction, Single Phase, Auto Cutoff, Auto Restart, Thermally Protected |
| Compliance | Compliance Docs |
| Housing Material | Die Cast Aluminum |