Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA172SAP-11-1TBIP55 AC Tube Axial Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 226CFM 58dBA Terminals IP55
  • Jameco Part no.: 2369879
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA172SAP-11-1TBIP55
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$59.85 ea

100 ship on Sep. 29


# of units Price
10+ $59.85
50+ $55.45
250+ $52.25
1000+ $46.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 226CFM 58dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 226
  • Bearing: Ball
  • Current Rating: 269 mA
  • Power Rating: 31 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 58
  • Termination: Terminals
  • Product Type: 172mm x 150mm AC Fan
  • Speed: 3400 rpm
  • IP Rating: IP55
  • Maximum Pressure: 0.79 in.
  • Additional Features: Class B Insulation
  • Motor Drive Type: AC Capacitor, Thermal Protected, Class B Insulation

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3400 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)226
BearingBall
Current Rating269 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)58
TerminationTerminals
Power Rating31 W
Product TypeAC Fan
Speed3400 rpm
IP RatingIP55
Maximum Pressure0.79 in.
Additional FeatureClass B Insulation
Motor Drive TypeAC Capacitor, Thermal Protected, Class B Insulation
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;