Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA180AN-22-2TB1856 AC Tube Axial Fans

  • 176 mm x 176 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 275CFM 52dBA Terminals
  • Jameco Part no.: 2370351
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA180AN-22-2TB1856
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$109.15 ea

23 Weeks Lead Time


# of units Price
200+ $109.15
1000+ $92.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

176 mm x 176 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 275CFM 52dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 176 mm
  • Width: 176 mm
  • Depth: 89 mm
  • Air Flow (CFM): 275
  • Bearing: Ball
  • Current Rating: 282 mA
  • Power Rating: 65 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 52
  • Termination: Terminals
  • Product Type: 176mm x 176mm AC Fan
  • Speed: 2250 rpm
  • IP Rating: IP56
  • Maximum Pressure: 0.53 in.
  • Motor Drive Type: AC Capacitor Inductance, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2250 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height176 mm
Width176 mm
Depth89 mm
Air Flow (CFM)275
BearingBall
Current Rating282 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)52
TerminationTerminals
Power Rating65 W
Product TypeAC Fan
Speed2250 rpm
IP RatingIP56
Maximum Pressure0.53 in.
Motor Drive TypeAC Capacitor Inductance, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;