Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA180ANL-22-1TB1856 AC Tube Axial Fans

  • 180 mm x 180 mm x 65 mm Tube Axial Fan 230 VAC Ball Bearing 400CFM 65dBA Terminals
  • Jameco Part no.: 2370495
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA180ANL-22-1TB1856
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$102.95 ea

100 ship on Oct. 2


# of units Price
3+ $102.95
15+ $95.25
75+ $89.75
1000+ $80.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

180 mm x 180 mm x 65 mm Tube Axial Fan 230 VAC Ball Bearing 400CFM 65dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 180 mm
  • Width: 180 mm
  • Depth: 65 mm
  • Air Flow (CFM): 400
  • Bearing: Ball
  • Current Rating: 347 mA
  • Power Rating: 80 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 65
  • Termination: Terminals
  • Product Type: 180mm x 180mm AC Fan
  • Speed: 3250 rpm
  • IP Rating: IP56
  • Maximum Pressure: 0.8 in.
  • Motor Drive Type: Shaded Pole, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3250 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height180 mm
Width180 mm
Depth65 mm
Air Flow (CFM)400
BearingBall
Current Rating347 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)65
TerminationTerminals
Power Rating80 W
Product TypeAC Fan
Speed3250 rpm
IP RatingIP56
Maximum Pressure0.8 in.
Motor Drive TypeShaded Pole, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;