Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA180AP-11-1TB1868 AC Tube Axial Fans

  • 176 mm x 176 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 380CFM 63dBA Terminals IP68
  • Jameco Part no.: 2370391
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA180AP-11-1TB1868
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$150.85 ea

100 ship on Oct. 5


# of units Price
3+ $150.85
15+ $139.55
75+ $131.45
1000+ $117.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

176 mm x 176 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 380CFM 63dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 176 mm
  • Width: 176 mm
  • Depth: 89 mm
  • Air Flow (CFM): 380
  • Bearing: Ball
  • Current Rating: 695 mA
  • Power Rating: 80 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 63
  • Termination: Terminals
  • Product Type: 176mm x 176mm AC Fan
  • Speed: 3250 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.76 in.
  • Motor Drive Type: AC Capacitor Induction, Outer Rotor, Single Phase, Thermally Protected, IP68

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3250 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height176 mm
Width176 mm
Depth89 mm
Air Flow (CFM)380
BearingBall
Current Rating695 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)63
TerminationTerminals
Power Rating80 W
Product TypeAC Fan
Speed3250 rpm
IP RatingIP68
Maximum Pressure0.76 in.
Motor Drive TypeAC Capacitor Induction, Outer Rotor, Single Phase, Thermally Protected, IP68
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;