Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA180APL-11-1TB AC Tube Axial Fans

  • 180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 405CFM 60dBA Terminals
  • Jameco Part no.: 2370575
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA180APL-11-1TB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$92.35 ea

100 ship on Oct. 2


# of units Price
5+ $92.35
20+ $85.35
100+ $80.45
1000+ $71.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 405CFM 60dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 180 mm
  • Width: 180 mm
  • Depth: 65 mm
  • Air Flow (CFM): 405
  • Bearing: Ball
  • Current Rating: 608 mA
  • Power Rating: 70 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 60
  • Termination: Terminals
  • Product Type: 180mm x 180mm AC Fan
  • Speed: 3300 rpm
  • Maximum Pressure: 0.83 in.
  • Motor Drive Type: AC Capacitor Induction, Inner Rotor, Single-Phase, 2/4 Pole, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3300 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height180 mm
Width180 mm
Depth65 mm
Air Flow (CFM)405
BearingBall
Current Rating608 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)60.7
TerminationTerminals
Power Rating70 W
Product TypeAC Fan
Speed3250 rpm
IP RatingN/A
Maximum Pressure0.83 in.
Motor Drive TypeAC Capacitor Induction, Inner Rotor, Single-Phase, 2/4 Pole, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;