Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA180APL-11-2TB AC Tube Axial Fans

  • 180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 280CFM 47dBA Terminals
  • Jameco Part no.: 2370591
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA180APL-11-2TB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$87.15 ea

23 Weeks Lead Time


# of units Price
200+ $87.15
1000+ $73.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 280CFM 47dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 180 mm
  • Width: 180 mm
  • Depth: 65 mm
  • Air Flow (CFM): 280
  • Bearing: Ball
  • Current Rating: 434 mA
  • Power Rating: 50 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 47
  • Termination: Terminals
  • Product Type: 180mm x 180mm AC Fan
  • Speed: 2200 rpm
  • Maximum Pressure: 0.58 in.
  • Motor Drive Type: AC Capacitor Induction, Inner Rotor, Single-Phase, 2/4 Pole, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height180 mm
Width180 mm
Depth65 mm
Air Flow (CFM)290
BearingBall
Current Rating434 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)47.3
TerminationTerminals
Power Rating50 W
Product TypeAC Fan
Speed2350 rpm
IP RatingN/A
Maximum Pressure0.58 in.
Motor Drive TypeAC Capacitor Induction, Inner Rotor, Single-Phase, 2/4 Pole, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;