Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA200AP-22-1WB1868 AC Tube Axial Fans

  • 220 mm x 220 mm x 70 mm Tube Axial Fan 230 VAC Ball Bearing 485CFM 68.2dBA 12" Wires
  • Jameco Part no.: 2370879
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA200AP-22-1WB1868
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$141.55 ea

100 ship on Oct. 5


# of units Price
3+ $141.55
15+ $130.95
75+ $123.35
1000+ $110.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

220 mm x 220 mm x 70 mm Tube Axial Fan 230 VAC Ball Bearing 485CFM 68.2dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 220 mm
  • Width: 220 mm
  • Depth: 70 mm
  • Air Flow (CFM): 485
  • Bearing: Ball
  • Current Rating: 456 mA
  • Power Rating: 105 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 68.2
  • Termination: 12" Wires
  • Product Type: 220mm x 220mm AC Fan
  • Speed: 3300 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.93 in.
  • Motor Drive Type: AC, Outer Rotor, Capacitor Induction, Single Phase, Thermally Protected, IP68

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3300 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height220 mm
Width220 mm
Depth70 mm
Air Flow (CFM)485
BearingBall
Current Rating456 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)68.2
Termination12" Wires
Power Rating105 W
Product TypeAC Fan
Speed3300 rpm
IP RatingIP68
Maximum Pressure0.93 in.
Motor Drive TypeAC, Outer Rotor, Capacitor Induction, Single Phase, Thermally Protected, IP68
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;