Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA200EC-11-1WB AC Tube Axial Fans

  • 250 mm x 250 mm x 76 mm Tube Axial Fan 115 VAC Ball Bearing 460CFM 55dBA 12" Wires
  • Jameco Part no.: 2378247
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA200EC-11-1WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$116.95 ea

100 ship on Oct. 5


# of units Price
3+ $116.95
15+ $108.25
75+ $101.95
1000+ $91.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

250 mm x 250 mm x 76 mm Tube Axial Fan 115 VAC Ball Bearing 460CFM 55dBA 12" Wires

Features

  • Voltage Rating: 115 VAC
  • Height: 250 mm
  • Width: 250 mm
  • Depth: 76 mm
  • Air Flow (CFM): 460
  • Bearing: Ball
  • Current Rating: 226 mA
  • Power Rating: 26 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 55
  • Termination: 12" Wires
  • Product Type: 254mm x 254mm AC Fan
  • Speed: 2200 rpm
  • Maximum Pressure: 0.46 in.
  • Motor Drive Type: Brushless EC Motor, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height250 mm
Width250 mm
Depth76 mm
Air Flow (CFM)460
BearingBall
Current Rating226 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)55
Termination12" Wires
Power Rating26 W
Product TypeAC Fan
Speed2200 rpm
IP RatingN/A
Maximum Pressure0.46 in.
Motor Drive TypeBrushless EC Motor, Thermally Protected
ComplianceCompliance Docs
Housing MaterialPlastic


Report a problem
Suggest a product
Jameco Register
;