Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA205AP-22-1TB1868 AC Tube Axial Fans

  • 205 mm x 205 mm x 72 mm Tube Axial Fan 230 VAC Ball Bearing 590CFM 67.4dBA Terminals IP68
  • Jameco Part no.: 2370823
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA205AP-22-1TB1868
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$155.65 ea

19 ship on Mar. 20


# of units Price
2+ $155.65
10+ $143.95
50+ $135.75
1000+ $121.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

205 mm x 205 mm x 72 mm Tube Axial Fan 230 VAC Ball Bearing 590CFM 67.4dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 205 mm
  • Width: 205 mm
  • Depth: 72 mm
  • Air Flow (CFM): 590
  • Bearing: Ball
  • Current Rating: 347 mA
  • Power Rating: 80 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 67.4
  • Termination: Terminals
  • Product Type: 205mm x 205mm AC Fan
  • Speed: 3000 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.86 in.
  • Motor Drive Type: AC Capacitor Induction, Outer Rotor, Single-Phase, Thermally Protected, IP68

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height205 mm
Width205 mm
Depth72 mm
Air Flow (CFM)590
BearingBall
Current Rating347 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)67.4
TerminationTerminals
Power Rating80 W
Product TypeAC Fan
Speed3000 rpm
IP RatingIP68
Maximum Pressure0.86 in.
Motor Drive TypeAC Capacitor Induction, Outer Rotor, Single-Phase, Thermally Protected, IP68
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;