Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA225AP-22-1WB1869K AC Tube Axial Fans

  • 225 mm x 225 mm x 80 mm Tube Axial Fan 230 VAC Ball Bearing 620CFM 66.2dBA 12" Wires
  • Jameco Part no.: 2370991
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA225AP-22-1WB1869K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$174.45 ea

100 ship on Sep. 29


# of units Price
2+ $174.45
10+ $161.35
50+ $151.95
1000+ $136.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

225 mm x 225 mm x 80 mm Tube Axial Fan 230 VAC Ball Bearing 620CFM 66.2dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 225 mm
  • Width: 225 mm
  • Depth: 80 mm
  • Air Flow (CFM): 620
  • Bearing: Ball
  • Current Rating: 347 mA
  • Power Rating: 80 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 66.2
  • Termination: 12" Wires
  • Product Type: 225 mm x 225 mm AC Fans
  • Speed: 3100 rpm
  • IP Rating: IP69K
  • Maximum Pressure: 0.74 in.
  • Motor Drive Type: AC, Outer Rotor, Capacitor Induction, Single Phase, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height225 mm
Width225 mm
Depth80 mm
Air Flow (CFM)620
BearingBall
Current Rating347 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)66.2
Termination12" Wires
Power Rating80 W
Product TypeAC Fan
Speed3100 rpm
IP RatingIP69K
Maximum Pressure0.74 in.
Motor Drive TypeAC, Outer Rotor, Capacitor Induction, Single Phase, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;