Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA225LFGH221T AC Tube Axial Fans

  • 225 mm x 225 mm x 124 mm Louvered Hinged Fan Filter Guard Kit 230 VAC Dual Ball Bearing 360CFM 61dBA Terminals
  • Jameco Part no.: 2379999
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA225LFGH221T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$228.75 ea

100 ship on Oct. 2


# of units Price
2+ $228.75
10+ $211.65
50+ $199.45
1000+ $178.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

225 mm x 225 mm x 124 mm Tube Axial Fan 230 VAC Dual Ball Bearing 360CFM 61dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 225 mm
  • Width: 225 mm
  • Depth: 124 mm
  • Air Flow (CFM): 360
  • Bearing: Dual Ball
  • Current Rating: 350 mA
  • Power Rating: 80 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 61
  • Termination: Terminals
  • Product Type: Louvered Hinged Filter Fan Kit with Fan Installed
  • Speed: 2800 rpm
  • IP Rating: IP55
  • Maximum Pressure: 0.67 in.
  • Additional Features: Die Cast Aluminum Frame Black, Metal Impeller, Louvered Filter Kit, Class F Insulation
  • Motor Drive Type: Capacitor Drive, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 2800 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height225 mm
Width225 mm
Depth124 mm
Air Flow (CFM)360
BearingDual Ball
Current Rating350 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)61
TerminationTerminals
Power Rating80 W
Product TypeLouvered Hinged Filter Fan Kit with Fan Installed
Speed2800 rpm
IP RatingIP55
Maximum Pressure0.67 in.
Additional FeatureDie Cast Aluminum Frame Black, Metal Impeller, Louvered Filter Kit, Class F Insulation
Motor Drive TypeCapacitor Drive, Thermally Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;