Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA2543AN-11-3WB1856 AC Tube Axial Fans

  • 254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 450CFM 49dBA 12" Wires
  • Jameco Part no.: 2371191
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA2543AN-11-3WB1856
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$148.45 ea

23 Weeks Lead Time


# of units Price
200+ $148.45
1000+ $125.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 450CFM 49dBA 12" Wires

Features

  • Voltage Rating: 115 VAC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 89 mm
  • Air Flow (CFM): 450
  • Bearing: Ball
  • Current Rating: 347 mA
  • Power Rating: 40 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 49
  • Termination: 12" Wires
  • Product Type: 254mm x 254mm AC Fan
  • Speed: 1700 rpm
  • IP Rating: IP56
  • Maximum Pressure: 0.28 in.
  • Motor Drive Type: AC, Capacitor Induction, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 1700 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height254 mm
Width254 mm
Depth89 mm
Air Flow (CFM)450
BearingBall
Current Rating347 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)49
Termination12" Wires
Power Rating40 W
Product TypeAC Fan
Speed1700 rpm
IP RatingIP56
Maximum Pressure0.28 in.
Motor Drive TypeAC, Capacitor Induction, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;