Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA2547AN-22-2WB1856 AC Tube Axial Fans

  • 254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 620CFM 63dBA 12" Wires
  • Jameco Part no.: 2371383
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA2547AN-22-2WB1856
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$139.75 ea

23 Weeks Lead Time


# of units Price
200+ $139.75
1000+ $118.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 620CFM 63dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 89 mm
  • Air Flow (CFM): 620
  • Bearing: Ball
  • Current Rating: 413 mA
  • Power Rating: 95 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 63
  • Termination: 12" Wires
  • Product Type: 254mm x 254mm AC Fan
  • Speed: 2200 rpm
  • IP Rating: IP56
  • Maximum Pressure: 0.27 in.
  • Motor Drive Type: AC, Capacitor Induction, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height254 mm
Width254 mm
Depth89 mm
Air Flow (CFM)620
BearingBall
Current Rating413 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)63
Termination12" Wires
Power Rating95 W
Product TypeAC Fan
Speed2200 rpm
IP RatingIP56
Maximum Pressure0.27 in.
Motor Drive TypeAC, Capacitor Induction, Thermally Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;