Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA2547AP-22-1TB1869K AC Tube Axial Fans

  • 254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1000CFM 70dBA Terminals IP69K
  • Jameco Part no.: 2371463
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA2547AP-22-1TB1869K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$188.15 ea

100 ship on Oct. 5


# of units Price
2+ $188.15
10+ $173.95
50+ $163.95
1000+ $146.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1000CFM 70dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 89 mm
  • Air Flow (CFM): 1000
  • Bearing: Ball
  • Current Rating: 456 mA
  • Power Rating: 105 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 70
  • Termination: Terminals
  • Product Type: 254mm x 254mm AC Fan
  • Speed: 3250 rpm
  • IP Rating: IP69K
  • Maximum Pressure: 0.6 in.
  • Motor Drive Type: AC, Capacitor Induction, Outer Rotor, Single Phase, Thermally Protected, IP Rated

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3250 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height254 mm
Width254 mm
Depth89 mm
Air Flow (CFM)1000
BearingBall
Current Rating456 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)70
TerminationTerminals
Power Rating105 W
Product TypeAC Fan
Speed3250 rpm
IP RatingIP69K
Maximum Pressure0.6 in.
Motor Drive TypeAC, Capacitor Induction, Outer Rotor, Single Phase, Thermally Protected, IP Rated
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;