Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA254EC-22-1TBXCIP68 AC Tube Axial Fans

  • 254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 830CFM 70dBA Terminals
  • Jameco Part no.: 2378327
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA254EC-22-1TBXCIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$228.75 ea

100 ship on Oct. 2


# of units Price
2+ $228.75
10+ $211.65
50+ $199.45
1000+ $178.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 830CFM 70dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 89 mm
  • Air Flow (CFM): 830
  • Bearing: Ball
  • Current Rating: 313 mA
  • Power Rating: 72 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 70
  • Termination: Terminals
  • Product Type: 254mm x 254mm AC Fan
  • Speed: 2750 rpm
  • IP Rating: IP68
  • Maximum Pressure: 1.2 in.
  • Additional Features: IP68 & ATEX
  • Motor Drive Type: Brushless EC Motor, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2750 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height254 mm
Width254 mm
Depth89 mm
Air Flow (CFM)830
BearingBall
Current Rating313 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)70
TerminationTerminals
Power Rating72 W
Product TypeAC Fan
Speed2750 rpm
IP RatingIP68
Maximum Pressure1.2 in.
Additional FeatureATEX
Motor Drive TypeBrushless EC Motor, Electronically Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;