Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA254LFGS221T AC Tube Axial Fans

  • 254 mm x 254 mm x 94 mm Louvered Slide Fan Filter Guard Kit 230 VAC Dual Ball Bearing 328CFM 55dBA Terminals
  • Jameco Part no.: 2379903
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA254LFGS221T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$133.45 ea

100 ship on Oct. 5


# of units Price
3+ $133.45
15+ $123.45
75+ $116.35
1000+ $104.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

254 mm x 254 mm x 94 mm Tube Axial Fan 230 VAC Dual Ball Bearing 328CFM 55dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 94 mm
  • Air Flow (CFM): 328
  • Bearing: Dual Ball
  • Current Rating: 140 mA
  • Power Rating: 33 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 55
  • Termination: Terminals
  • Product Type: Louvered Filter Fan Guard Kit with Fan
  • Speed: 1650 rpm
  • IP Rating: IP54
  • Maximum Pressure: 0.39 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller, Louvered Filter Kit, Class B Insulation, Slide Guard
  • Motor Drive Type: Capacitor Drive, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 1650 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height254 mm
Width254 mm
Depth94 mm
Air Flow (CFM)328
BearingDual Ball
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)55
TerminationTerminals
Power Rating33 W
Product TypeLouvered Filter Fan Guard Kit with Fan
Speed1650 rpm
IP RatingIP54
Maximum Pressure0.39 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller, Louvered Filter Kit, Class B Insulation, Slide Guard
Motor Drive TypeCapacitor Drive, Thermally Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;