Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA280AP-11-1TB1868 AC Tube Axial Fans

  • 280 mm x 280 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 1300CFM 73dBA Terminals IP68
  • Jameco Part no.: 2371511
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA280AP-11-1TB1868
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$266.95 ea

100 ship on Oct. 2


# of units Price
2+ $266.95
10+ $246.95
50+ $232.75
1000+ $208.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

280 mm x 280 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 1300CFM 73dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 280 mm
  • Width: 280 mm
  • Depth: 89 mm
  • Air Flow (CFM): 1300
  • Bearing: Ball
  • Current Rating: 1826 mA
  • Power Rating: 210 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 73
  • Termination: Terminals
  • Product Type: 280mm x 280mm AC Fan
  • Speed: 3150 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.75 in.
  • Additional Features: Die Cast Aluminum Frame Black, Steel Alloy Impeller Black
  • Motor Drive Type: AC, Capacitor Induction, Single Phase, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3150 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height280 mm
Width280 mm
Depth89 mm
Air Flow (CFM)1300
BearingBall
Current Rating1826 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)73
TerminationTerminals
Power Rating210 W
Product TypeAC Fan
Speed3150 rpm
IP RatingIP68
Maximum Pressure0.75 in.
Additional FeatureDie Cast Aluminum Frame Black, Steel Alloy Impeller Black
Motor Drive TypeAC, Capacitor Induction, Single Phase, Thermally Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;