Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA60EC-UR-1WBIP68A AC Tube Axial Fans

  • 60 mm x 60 mm x 25 mm Tube Axial Fan 115/230 VAC Ball Bearing 19.5CFM 31dBA 12" Wires IP68A
  • Jameco Part no.: 2378047
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA60EC-UR-1WBIP68A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$53.85 ea

100 ship on Sep. 29


# of units Price
10+ $53.85
50+ $49.85
250+ $46.95
1000+ $42.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

60 mm x 60 mm x 25 mm Tube Axial Fan 115/230 VAC Ball Bearing 19.5CFM 31dBA 12" Wires

Features

  • Voltage Rating: 115/230 VAC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 25 mm
  • Air Flow (CFM): 19.5
  • Bearing: Ball
  • Current Rating: 90 mA, 50 mA
  • Power Rating: 2.1 W, 2.4 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 31
  • Termination: 12" Wires
  • Product Type: 60mm x 60mm AC Fan
  • Speed: 3950 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.17 in.
  • Additional Features: IP68 & ATEX
  • Motor Drive Type: AC-DC Energy Saving, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3950 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115/230 VAC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)19.5
BearingBall
Current Rating90 mA, 50 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)31
Termination12" Wires
Power Rating2.1 W, 2.4 W
Product TypeAC Fan
Speed3950 rpm
IP RatingIP68
Maximum Pressure0.17 in.
Additional FeatureATEX
Motor Drive TypeAC-DC Energy Saving, Electronically Protected
ComplianceCompliance Docs
Housing MaterialPlastic


Report a problem
Suggest a product
Jameco Register
;