Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA80AP-11-1TS AC Tube Axial Fans

  • 80 mm x 80 mm x 38 mm Tube Axial Fan 115 VAC Sleeve Bearing 28CFM 28dBA Terminals
  • Jameco Part no.: 2368303
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA80AP-11-1TS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$18.85 ea

100 ship on Oct. 5


# of units Price
20+ $18.85
100+ $17.45
500+ $16.45
1000+ $14.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

80 mm x 80 mm x 38 mm Tube Axial Fan 115 VAC Sleeve Bearing 28CFM 28dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 38 mm
  • Air Flow (CFM): 28
  • Bearing: Sleeve
  • Current Rating: 78 mA
  • Power Rating: 9 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 28
  • Termination: Terminals
  • Product Type: 80mm x 80mm AC Fan
  • Speed: 2900 rpm
  • Maximum Pressure: 0.19 in.
  • Motor Drive Type: Shaded pole, Impedance Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Sleeve bearing system of the tube axial fan is designed to operate up to 2900 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)28
BearingSleeve
Current Rating78 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)36
TerminationTerminals
Power Rating9 W
Product TypeAC Fan
Speed2900 rpm
IP RatingN/A
Maximum Pressure0.19 in.
Motor Drive TypeShaded pole, Impedance Protected, Polarity Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;