Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA80EC-UR-1WB AC Tube Axial Fans

  • 80 mm x 80 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 38.6CFM 38.6dBA 12" Wires
  • Jameco Part no.: 2378063
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA80EC-UR-1WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$22.45 ea

100 ship on Sep. 29


# of units Price
15+ $22.45
75+ $20.75
375+ $19.55
1000+ $17.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

80 mm x 80 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 38.6CFM 38.6dBA 12" Wires

Features

  • Voltage Rating: 110/220 VAC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 38 mm
  • Air Flow (CFM): 38.6
  • Bearing: Ball
  • Current Rating: 59 mA/29 mA
  • Power Rating: 6.5 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 38.6
  • Termination: 12" Wires
  • Product Type: 80mm x 80mm Universal AC Fan
  • Speed: 3000 rpm
  • Maximum Pressure: 0.39 in.
  • Motor Drive Type: AC-DC Energy Saving, Electronicall Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115/230 VAC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)38.6
BearingBall
Current Rating59 mA/29 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)38.6
Termination12" Wires
Power Rating6.5 W
Product TypeUniversal AC Fan
Speed3000 rpm
IP RatingN/A
Maximum Pressure0.39 in.
Motor Drive TypeAC-DC Energy Saving, Electronicall Protected
ComplianceCompliance Docs
Housing MaterialPlastic


Report a problem
Suggest a product
Jameco Register
;