Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA92AP-11-1TB AC Tube Axial Fans

  • 92 mm x 92 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 35CFM 30dBA Terminals
  • Jameco Part no.: 2368407
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA92AP-11-1TB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$22.75 ea

100 ship on Oct. 5


# of units Price
15+ $22.75
75+ $20.95
375+ $19.85
1000+ $17.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

92 mm x 92 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 35CFM 30dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 92 mm
  • Width: 92 mm
  • Depth: 25 mm
  • Air Flow (CFM): 35
  • Bearing: Ball
  • Current Rating: 113 mA
  • Power Rating: 13 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30
  • Termination: Terminals
  • Product Type: 92mm x 92mm AC Fan
  • Speed: 3000 rpm
  • Maximum Pressure: 0.2 in.
  • Motor Drive Type: Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)35
BearingBall
Current Rating113 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30
TerminationTerminals
Power Rating13 W
Product TypeAC Fan
Speed3000 rpm
IP RatingN/A
Maximum Pressure0.2 in.
Motor Drive TypeShaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;