Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA938EC-UR-1WBXC AC Tube Axial Fans

  • 92 mm x 92 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 88CFM 52dBA 12" Wires
  • Jameco Part no.: 2378103
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA938EC-UR-1WBXC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$33.35 ea

100 ship on Sep. 29


# of units Price
10+ $33.35
50+ $30.85
250+ $28.95
1000+ $26.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

92 mm x 92 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 88CFM 52dBA 12" Wires

Features

  • Voltage Rating: 110/220 VAC
  • Height: 92 mm
  • Width: 92 mm
  • Depth: 38 mm
  • Air Flow (CFM): 88
  • Bearing: Ball
  • Current Rating: 71 mA/35 mA
  • Power Rating: 7.9 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 52
  • Termination: 12" Wires
  • Product Type: 92mm x 92mm Universal AC Fan
  • Speed: 4200 rpm
  • Maximum Pressure: 0.5 in.
  • Motor Drive Type: AC-DC Energy Saving, Electronically protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 4200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115/230 VAC
Height92 mm
Width92 mm
Depth38 mm
Air Flow (CFM)85.4
BearingBall
Current Rating71 mA/35 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)52
Termination12" Wires
Power Rating7.9 W
Product TypeUniversal AC Fan
Speed4200 rpm
IP RatingN/A
Maximum Pressure0.5 in.
Motor Drive TypeAC-DC Energy Saving, Electronically protected
ComplianceCompliance Docs
Housing MaterialPlastic


Report a problem
Suggest a product
Jameco Register
;