Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1225-48HBIP68 DC Brushless Fans

  • 120 mm x 120 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 120CFM 42dBA 12" Wires IP68
  • Jameco Part no.: 2375839
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1225-48HBIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$28.35 ea

100 ship on Oct. 5


# of units Price
12+ $28.35
60+ $26.15
300+ $24.65
1000+ $22.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

120 mm x 120 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 120CFM 42dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 25 mm
  • Air Flow (CFM): 120
  • Bearing: Ball
  • Current Rating: 90 mA
  • Power Rating: 4.32 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 42
  • Termination: 12" Wires
  • Product Type: 120mm x 120mm DC Fan
  • Speed: 3100 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.24 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)120
BearingBall
Current Rating90 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)42
Termination12" Wires
Power Rating4.32 W
Product TypeDC Fan
Speed3100 rpm
IP RatingIP68
Maximum Pressure0.24 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;