Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1232-48MB02A DC Brushless Fans

  • 120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 107CFM 40.1dBA 12" Wires Alarm Output
  • Jameco Part no.: 2376071
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1232-48MB02A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$24.15 ea

23 Weeks Lead Time


# of units Price
500+ $24.15
1000+ $20.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 107CFM 40.1dBA 12" Wires (3)

Features

  • Voltage Rating: 48 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 32 mm
  • Air Flow (CFM): 107
  • Bearing: Ball
  • Current Rating: 180 mA
  • Power Rating: 8.64 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 40.1
  • Termination: 12" Wires (3)
  • Product Type: 120mm x 120mm DC Fan
  • Speed: 3250 rpm
  • Maximum Pressure: 0.46 in.
  • Additional Features: Open Collector Alarm Output
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3250 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120 mm
Width120 mm
Depth32 mm
Air Flow (CFM)107
BearingBall
Current Rating180 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)40.1
Termination12" Wires (3)
Power Rating8.64 W
Product TypeDC Fan
Speed3250 rpm
IP RatingN/A
Maximum Pressure0.46 in.
Additional FeatureOpen Collector Alarm Output
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;