Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1232-SPOT/DIN AC Tube Axial Fans

  • 120 mm x 120 mm x 32 mm Tube Axial Fan 120 VAC Dual Ball Bearing 120CFM 47dBA AC-DC Wall Adapter DIN
  • Jameco Part no.: 2376087
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1232-SPOT/DIN
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$68.75 ea

100 ship on Oct. 5


# of units Price
5+ $68.75
25+ $63.55
100+ $59.95
1000+ $53.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

120 mm x 120 mm x 32 mm Tube Axial Fan 120 VAC Dual Ball Bearing 120CFM 47dBA AC-DC Wall Adapter

Features

  • Voltage Rating: 120 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 32 mm
  • Air Flow (CFM): 120
  • Bearing: Dual Ball
  • Current Rating: 600 mA
  • Power Rating: 19 W
  • Agency Approvals: UL, CSA, TUV, CE
  • Noise (dBA): 47
  • Termination: AC-DC Wall Adapter
  • Product Type: 120mm x 120mm AC Fan
  • Speed: 3750 rpm
  • Maximum Pressure: 0.43 in.
  • Additional Features: Thermally Controlled, Smart Cooling Fan, Kit with Fan/Fan Guard/Power Adapter/DIN Rail/DIN Mount
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected, Thermal Control

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 3750 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating120 VAC
Height120 mm
Width120 mm
Depth32 mm
Air Flow (CFM)120
BearingBall
Current Rating600 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)47
TerminationAC-DC Wall Adapter
Power Rating19 W
Product TypeAC Fan
Speed3750 rpm
IP RatingN/A
Maximum Pressure0.43 in.
Additional FeatureThermally Controlled, Smart Cooling Fan, Kit with Fan/Fan Guard/Power Adapter/DIN Rail/DIN Mount
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected, Thermal Control
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;