Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1238-12HBIP68 DC Brushless Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124CFM 44dBA 12" Wires IP68
  • Jameco Part no.: 2376359
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1238-12HBIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$35.35 ea

100 ship on Oct. 5


# of units Price
10+ $35.35
50+ $32.75
250+ $30.85
1000+ $27.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124CFM 44dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 124
  • Bearing: Ball
  • Current Rating: 500 mA
  • Power Rating: 6 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 44
  • Termination: 12" Wires
  • Product Type: 120mm x 120mm DC Fan
  • Speed: 2895 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.47 in.
  • Motor Drive Type: Brushless DC, Auto Restart, IC Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2895 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)124
BearingBall
Current Rating500 mA
Agency ApprovalsUL, CUL
Noise (dBA)44
Termination12" Wires
Power Rating6 W
Product TypeDC Fan
Speed2895 rpm
IP RatingIP68
Maximum Pressure0.47 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, IC Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;