Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1238-12HBXJ01A DC Brushless Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output
  • Jameco Part no.: 2376743
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1238-12HBXJ01A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$42.95 ea

100 ship on Oct. 5


# of units Price
10+ $42.95
50+ $39.75
250+ $37.45
1000+ $33.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires (3)

Features

  • Voltage Rating: 12 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 227
  • Bearing: Ball
  • Current Rating: 4400 mA
  • Power Rating: 52.8 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 69.1
  • Termination: 12" Wires (3)
  • Product Type: 120mm x 120mm DC Fan
  • Speed: 6000 rpm
  • Maximum Pressure: 1.3 in.
  • Additional Features: Open Collector Tach Output
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 6000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)227
BearingBall
Current Rating4400 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)69.1
Termination12" Wires (3)
Power Rating52.8 W
Product TypeDC Fan
Speed6000 rpm
IP RatingN/A
Maximum Pressure1.3 in.
Additional FeatureOpen Collector Tach Output
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;