Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1238-60HB DC Brushless Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 60 VDC Ball Bearing 115CFM 41dBA 12" Wires
  • Jameco Part no.: 2376711
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1238-60HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$26.95 ea

100 ship on Sep. 29


# of units Price
12+ $26.95
60+ $24.95
300+ $23.55
1000+ $21.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

120 mm x 120 mm x 38 mm Tube Axial Fan 60 VDC Ball Bearing 115CFM 41dBA 12" Wires

Features

  • Voltage Rating: 60 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 115
  • Bearing: Ball
  • Current Rating: 300 mA
  • Power Rating: 18 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 41
  • Termination: 12" Wires
  • Product Type: 120mm x 120mm DC Fan
  • Speed: 2600 rpm
  • Maximum Pressure: 0.3 in.
  • Motor Drive Type: Brushless DC, Auto Restart, IC Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2600 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating60 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)115
BearingBall
Current Rating300 mA
Agency ApprovalsUL, CUL
Noise (dBA)41
Termination12" Wires
Power Rating18 W
Product TypeDC Fan
Speed2600 rpm
IP RatingN/A
Maximum Pressure0.3 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, IC Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;