Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD127-12MB DC Brushless Fans

  • 127 mm x 127 mm x 38.5 mm Tube Axial Fan 12 VDC Ball Bearing 122CFM 49dBA 12" Wires
  • Jameco Part no.: 2376799
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD127-12MB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$31.15 ea

23 Weeks Lead Time


# of units Price
500+ $31.15
1000+ $26.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

127 mm x 127 mm x 38.5 mm Tube Axial Fan 12 VDC Ball Bearing 122CFM 49dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 127 mm
  • Width: 127 mm
  • Depth: 38.5 mm
  • Air Flow (CFM): 122
  • Bearing: Ball
  • Current Rating: 480 mA
  • Power Rating: 5.76 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 49
  • Termination: 12" Wires
  • Product Type: 127mm x 127mm DC Fan
  • Speed: 2485 rpm
  • Maximum Pressure: 0.27 in.
  • Additional Features: PBT Frame, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2485 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height127 mm
Width127 mm
Depth38.5 mm
Air Flow (CFM)122
BearingBall
Current Rating480 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)49
Termination12" Wires
Power Rating5.76 W
Product TypeDC Fan
Speed2485 rpm
IP RatingN/A
Maximum Pressure0.27 in.
Additional FeaturePBT Frame, PBT Impeller
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;