Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD127-48HB DC Brushless Fans

  • 127 mm x 127 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 144CFM 54dBA 12" Wires
  • Jameco Part no.: 2376831
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD127-48HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$31.15 ea

23 Weeks Lead Time


# of units Price
500+ $31.15
1000+ $26.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

127 mm x 127 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 144CFM 54dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 127 mm
  • Width: 127 mm
  • Depth: 38.5 mm
  • Air Flow (CFM): 144
  • Bearing: Ball
  • Current Rating: 230 mA
  • Power Rating: 11.04 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 54
  • Termination: 12" Wires
  • Product Type: 127mm x 127mm DC Fan
  • Speed: 2925 rpm
  • Maximum Pressure: 0.37 in.
  • Additional Features: PBT Frame, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2925 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height127 mm
Width127 mm
Depth38.5 mm
Air Flow (CFM)144
BearingBall
Current Rating230 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)54
Termination12" Wires
Power Rating11.04 W
Product TypeDC Fan
Speed2925 rpm
IP RatingN/A
Maximum Pressure0.37 in.
Additional FeaturePBT Frame, PBT Impeller
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;