Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172AP-48H3B DC Brushless Fans

  • 172 mm x 172 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 318CFM 60.1dBA 12" Wires
  • Jameco Part no.: 2376999
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172AP-48H3B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$83.65 ea

23 Weeks Lead Time


# of units Price
200+ $83.65
1000+ $70.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

172 mm x 172 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 318CFM 60.1dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 172 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 318
  • Bearing: Ball
  • Current Rating: 1300 mA
  • Power Rating: 62.4 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 60.1
  • Termination: 12" Wires
  • Product Type: 172mm x 172mm DC Fan
  • Speed: 4125 rpm
  • Maximum Pressure: 1.05 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 4125 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height172 mm
Width172 mm
Depth51 mm
Air Flow (CFM)318
BearingBall
Current Rating1300 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)60.1
Termination12" Wires
Power Rating62.4 W
Product TypeDC Fan
Speed4125 rpm
IP RatingN/A
Maximum Pressure1.05 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;