Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172SAP-12MBXCIP68 DC Brushless Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 12 VDC Ball Bearing 263CFM 57.3dBA 12" Wires IP68
  • Jameco Part no.: 2377431
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172SAP-12MBXCIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$85.75 ea

23 Weeks Lead Time


# of units Price
300+ $85.75
1000+ $72.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

172 mm x 150 mm x 51 mm Tube Axial Fan 12 VDC Ball Bearing 263CFM 57.3dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 263
  • Bearing: Ball
  • Current Rating: 1600 mA
  • Power Rating: 19.2 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 57.3
  • Termination: 12" Wires
  • Product Type: 172mm x 150mm DC Fan
  • Speed: 3500 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.82 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Auto Cutoff, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3500 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)263
BearingBall
Current Rating1600 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)57.3
Termination12" Wires
Power Rating19.2 W
Product TypeDC Fan
Speed3500 rpm
IP RatingIP68
Maximum Pressure0.82 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Auto Cutoff, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;