Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172SAP-48HBXC DC Brushless Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 307CFM 67dBA 12" Wires
  • Jameco Part no.: 2377423
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172SAP-48HBXC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$93.45 ea

100 ship on Sep. 29


# of units Price
5+ $93.45
20+ $86.45
100+ $81.45
1000+ $72.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

172 mm x 150 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 307CFM 67dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 307
  • Bearing: Ball
  • Current Rating: 1200 mA
  • Power Rating: 57.6 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 67
  • Termination: 12" Wires
  • Product Type: 172mm x 150mm DC Fan
  • Speed: 4600 rpm
  • Maximum Pressure: 1.6 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Impedance Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 4600 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)307
BearingBall
Current Rating1200 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)67
Termination12" Wires
Power Rating57.6 W
Product TypeDC Fan
Speed4600 rpm
IP RatingN/A
Maximum Pressure1.6 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Impedance Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;