Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172SAP-48HHB DC Brushless Fans

  • 172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 300CFM 56dBA 12" Wires
  • Jameco Part no.: 2377231
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172SAP-48HHB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$92.55 ea

23 Weeks Lead Time


# of units Price
200+ $92.55
1000+ $78.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 300CFM 56dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 152 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 300
  • Bearing: Ball
  • Current Rating: 1030 mA
  • Power Rating: 49.44 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 56
  • Termination: 12" Wires
  • Product Type: 172mm x 152mm DC Fan
  • Speed: 3850 rpm
  • Maximum Pressure: 0.95 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3850 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height152 mm
Width172 mm
Depth51 mm
Air Flow (CFM)300
BearingBall
Current Rating1030 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)56
Termination12" Wires
Power Rating49.44 W
Product TypeDC Fan
Speed3850 rpm
IP RatingN/A
Maximum Pressure0.95 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;