Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD180APL-48HBIP68 DC Brushless Fans

  • 180 mm x 180 mm x 65 mm Tube Axial Fan 48 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP68
  • Jameco Part no.: 2377655
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD180APL-48HBIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$161.85 ea

100 ship on Oct. 2


# of units Price
2+ $161.85
10+ $149.65
50+ $140.95
1000+ $126.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

180 mm x 180 mm x 65 mm Tube Axial Fan 48 VDC Ball Bearing 460CFM 63.2dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 180 mm
  • Width: 180 mm
  • Depth: 65 mm
  • Air Flow (CFM): 460
  • Bearing: Ball
  • Current Rating: 1030 mA
  • Power Rating: 49.44 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 63.2
  • Termination: 12" Wires
  • Product Type: 180mm x 180mm DC Fan
  • Speed: 3375 rpm
  • IP Rating: IP68
  • Maximum Pressure: 1.1 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3375 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height180 mm
Width180 mm
Depth65 mm
Air Flow (CFM)460
BearingBall
Current Rating1030 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)63.2
Termination12" Wires
Power Rating49.44 W
Product TypeDC Fan
Speed3375 rpm
IP RatingIP68
Maximum Pressure1.1 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;