Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD254AP-48HTBIP68 DC Brushless Fans

  • 254 mm x 254 mm x 89 mm Tube Axial Fan 48 VDC Ball Bearing 830CFM 62.1dBA Terminals IP68
  • Jameco Part no.: 2377871
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD254AP-48HTBIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$182.95 ea

23 Weeks Lead Time


# of units Price
200+ $182.95
1000+ $160.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

254 mm x 254 mm x 89 mm Tube Axial Fan 48 VDC Ball Bearing 830CFM 62.1dBA Terminals

Features

  • Voltage Rating: 48 VDC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 89 mm
  • Air Flow (CFM): 830
  • Bearing: Ball
  • Current Rating: 1300 mA
  • Power Rating: 63 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 62.1
  • Termination: Terminals
  • Product Type: 254mm x 254mm DC Fan
  • Speed: 2450 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.79 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2450 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height254 mm
Width254 mm
Depth89 mm
Air Flow (CFM)830
BearingBall
Current Rating1300 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)62.1
TerminationTerminals
Power Rating63 W
Product TypeDC Fan
Speed2450 rpm
IP RatingIP68
Maximum Pressure0.79 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;