Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD3010-12LB10A DC Brushless Fans

  • 30 mm x 30 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 3.5CFM 23.1dBA 12" Wires Tach PWM
  • Jameco Part no.: 2371871
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD3010-12LB10A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$12.75 ea

23 Weeks Lead Time


# of units Price
500+ $12.75
1000+ $10.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

30 mm x 30 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 3.5CFM 23.1dBA 12" Wires (4)

Features

  • Voltage Rating: 12 VDC
  • Height: 30 mm
  • Width: 30 mm
  • Depth: 10.5 mm
  • Air Flow (CFM): 3.5
  • Bearing: Ball
  • Current Rating: 100 mA
  • Power Rating: 1.20 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 23.1
  • Termination: 12" Wires (4)
  • Product Type: 30mm x 30mm DC Fan
  • Speed: 8000 rpm
  • Maximum Pressure: 0.15 in.
  • Additional Features: Open Collector Tach Output, PWM
  • Motor Drive Type: Brushless DC, Auto Restart, Impedance Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 8000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height30 mm
Width30 mm
Depth10.5 mm
Air Flow (CFM)3.5
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)23.1
Termination12" Wires (4)
Power Rating1.20 W
Product TypeDC Fan
Speed8000 rpm
IP RatingN/A
Maximum Pressure0.15 in.
Additional FeatureOpen Collector Tach Output, PWM Output
Motor Drive TypeBrushless DC, Auto Restart, Impedance Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;