Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD4020-12MSS DC Brushless Fans

  • 40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 7.5CFM 30.3dBA 12" Wires
  • Jameco Part no.: 2372503
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD4020-12MSS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$6.75 ea

23 Weeks Lead Time


# of units Price
500+ $6.75
1000+ $5.69

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 7.5CFM 30.3dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 40 mm
  • Width: 40 mm
  • Depth: 20 mm
  • Air Flow (CFM): 7.5
  • Bearing: Sealed Sleeve
  • Current Rating: 80 mA
  • Power Rating: 1.20 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30.3
  • Termination: 12" Wires
  • Product Type: 40mm x 40mm DC Fan
  • Speed: 6475 rpm
  • Maximum Pressure: 0.17 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Sealed Sleeve bearing system of the tube axial fan is designed to operate up to 6475 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)7.5
BearingSealed Sleeve
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30.3
Termination12" Wires
Power Rating1.20 W
Product TypeDC Fan
Speed6475 rpm
IP RatingN/A
Maximum Pressure0.17 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;