Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD5015-12HB02A DC Brushless Fans

  • 50 mm x 50 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 32.1dBA 12" Wires Alarm
  • Jameco Part no.: 2373007
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD5015-12HB02A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$12.85 ea

100 ship on Oct. 5


# of units Price
25+ $12.85
100+ $11.95
500+ $11.25
1000+ $10.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

50 mm x 50 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 32.1dBA 12" Wires (3)

Features

  • Voltage Rating: 12 VDC
  • Height: 50 mm
  • Width: 50 mm
  • Depth: 15 mm
  • Air Flow (CFM): 14
  • Bearing: Ball
  • Current Rating: 90 mA
  • Power Rating: 1.10 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 32.1
  • Termination: 12" Wires (3)
  • Product Type: 50mm x 50mm DC Fan
  • Speed: 5475 rpm
  • Maximum Pressure: 0.2 in.
  • Additional Features: Open Collector Alarm Output
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 5475 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth15 mm
Air Flow (CFM)14
BearingBall
Current Rating90 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)32.1
Termination12" Wires (3)
Power Rating1.10 W
Product TypeDC Fan
Speed5475 rpm
IP RatingN/A
Maximum Pressure0.2 in.
Additional FeatureOpen Collector Alarm Output
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;