Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD6025-12HB DC Brushless Fans

  • 60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
  • Jameco Part no.: 2373327
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD6025-12HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$10.15 ea

100 ship on Oct. 5


# of units Price
30+ $10.15
120+ $9.35
480+ $8.85
1000+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 25 mm
  • Air Flow (CFM): 25
  • Bearing: Ball
  • Current Rating: 150 mA
  • Power Rating: 1.5 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30
  • Termination: 12" Wires
  • Product Type: 60mm x 60mm DC Fan
  • Speed: 3975 rpm
  • Maximum Pressure: 0.22 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3975 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)25
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30
Termination12" Wires
Power Rating1.5 W
Product TypeDC Fan
Speed3975 rpm
IP RatingN/A
Maximum Pressure0.22 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;