Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD6025-48HHBXE DC Brushless Fans

  • 60 mm x 60 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 54CFM 65.3dBA 12" Wires
  • Jameco Part no.: 2373487
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD6025-48HHBXE
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$15.95 ea

23 Weeks Lead Time


# of units Price
500+ $15.95
1000+ $13.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

60 mm x 60 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 54CFM 65.3dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 25 mm
  • Air Flow (CFM): 54
  • Bearing: Ball
  • Current Rating: 300 mA
  • Power Rating: 9.2 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 65.3
  • Termination: 12" Wires
  • Product Type: 60mm x 60mm DC Fan
  • Speed: 8175 rpm
  • Maximum Pressure: 0.94 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 8175 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)54
BearingBall
Current Rating300 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)65.3
Termination12" Wires
Power Rating9.2 W
Product TypeDC Fan
Speed8175 rpm
IP RatingN/A
Maximum Pressure0.94 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;