Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD6038-12HHBXC01A DC Brushless Fans

  • 60 mm x 60 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 86CFM 66dBA 12" Wires Tach
  • Jameco Part no.: 2373695
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD6038-12HHBXC01A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$22.75 ea

100 ship on Oct. 2


# of units Price
15+ $22.75
75+ $20.95
375+ $19.85
1000+ $17.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

60 mm x 60 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 86CFM 66dBA 12" Wires (3)

Features

  • Voltage Rating: 12 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 38 mm
  • Air Flow (CFM): 86
  • Bearing: Ball
  • Current Rating: 2700 mA
  • Power Rating: 36 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 66
  • Termination: 12" Wires (3)
  • Product Type: 60mm x 60mm DC Fan
  • Speed: 16000 rpm
  • Maximum Pressure: 2.95 in.
  • Additional Features: Open Collector Tach Output
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 16000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth38 mm
Air Flow (CFM)86
BearingBall
Current Rating2700 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)66
Termination12" Wires (3)
Power Rating36 W
Product TypeDC Fan
Speed16000 rpm
IP RatingN/A
Maximum Pressure2.95 in.
Additional FeatureOpen Collector Tach Output
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;