Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD7025-12HBXC01A DC Brushless Fans

  • 70 mm x 70 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 57CFM 54.3dBA 12" Wires Tach
  • Jameco Part no.: 2373863
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD7025-12HBXC01A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$13.85 ea

100 ship on Oct. 2


# of units Price
25+ $13.85
100+ $12.85
500+ $11.95
1000+ $10.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

70 mm x 70 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 57CFM 54.3dBA 12" Wires (3)

Features

  • Voltage Rating: 12 VDC
  • Height: 70 mm
  • Width: 70 mm
  • Depth: 25 mm
  • Air Flow (CFM): 57
  • Bearing: Ball
  • Current Rating: 800 mA
  • Power Rating: 9.6 W
  • Agency Approvals: CE
  • Noise (dBA): 54.3
  • Termination: 12" Wires (3)
  • Product Type: 70mm x 70mm DC Fan
  • Speed: 6000 rpm
  • Maximum Pressure: 0.45 in.
  • Additional Features: Open Collector Tach Output
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 6000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height70 mm
Width70 mm
Depth25 mm
Air Flow (CFM)57
BearingBall
Current Rating800 mA
Agency ApprovalsCE
Noise (dBA)54.3
Termination12" Wires (3)
Power Rating9.6 W
Product TypeDC Fan
Speed6000 rpm
IP RatingN/A
Maximum Pressure0.45 in.
Additional FeatureOpen Collector Tach Output
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;