Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8015-12HB01A DC Brushless Fans

  • 80 mm x 80 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 31CFM 34.2dBA 12" Wires Tach Output
  • Jameco Part no.: 2373935
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8015-12HB01A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$12.85 ea

100 ship on Oct. 5


# of units Price
25+ $12.85
100+ $11.95
500+ $11.25
1000+ $10.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

80 mm x 80 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 31CFM 34.2dBA 12" Wires (3)

Features

  • Voltage Rating: 12 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 15 mm
  • Air Flow (CFM): 31
  • Bearing: Ball
  • Current Rating: 150 mA
  • Power Rating: 1.8 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 34.2
  • Termination: 12" Wires (3)
  • Product Type: 80mm x 80mm DC Fan
  • Speed: 3050 rpm
  • Maximum Pressure: 0.11 in.
  • Additional Features: Open Collector Tach Output
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3050 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth15 mm
Air Flow (CFM)31
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)34.2
Termination12" Wires (3)
Power Rating1.8 W
Product TypeDC Fan
Speed3050 rpm
IP RatingN/A
Maximum Pressure0.11 in.
Additional FeatureOpen Collector Tach Output
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;