Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8025-12HB DC Brushless Fans

  • 80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
  • Jameco Part no.: 2356575
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8025-12HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$10.15 ea

100 ship on Sep. 29


# of units Price
30+ $10.15
120+ $9.35
480+ $8.85
1000+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

80mm x 80mm x 25mm Tubeaxial Fan 12 VDC Brushless 12" Wires 40.1 CFM

Features

  • Voltage Rating: 12 VDC
  • Length: 80 mm
  • Width: 80 mm
  • Height: 25 mm
  • Air Flow (CFM): 40.1
  • Bearing: Ball
  • Current Rating: 180 mA
  • Power Rating: 2.2 W
  • Agency Approvals: UL, CUL, CSA, TUV, CE
  • Noise (dBA): 33
  • Connection (Leads): 12" Wires
  • Product Type: Fan
  • Rated Speed: 3300 rpm


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)40.1
BearingBall
Current Rating180 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)33
Termination12" Wires
Power Rating2.2 W
Product TypeDC Fan
Speed3300 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;