Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8038-12HB DC Brushless Fans

  • 80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 71CFM 49.1dBA 12" Wires
  • Jameco Part no.: 2374583
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8038-12HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$18.55 ea

23 Weeks Lead Time


# of units Price
500+ $18.55
1000+ $15.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 71CFM 49.1dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 38 mm
  • Air Flow (CFM): 71
  • Bearing: Ball
  • Current Rating: 600 mA
  • Power Rating: 7.2 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 49.1
  • Termination: 12" Wires
  • Product Type: 80mm x 80mm DC Fan
  • Speed: 5000 rpm
  • Maximum Pressure: 0.58 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 5000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)71
BearingBall
Current Rating600 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)49.1
Termination12" Wires
Power Rating7.2 W
Product TypeDC Fan
Speed5000 rpm
IP RatingN/A
Maximum Pressure0.58 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;